Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058250000

DigiKey Part Number
1058250000-ND
Manufacturer
Manufacturer Product Number
1058250000
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Zinc Die Cast
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Nickel
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1772,10000 Kč772,10 Kč
10656,25000 Kč6 562,50 Kč
25615,17440 Kč15 379,36 Kč
50585,82740 Kč29 291,37 Kč
100557,88960 Kč55 788,96 Kč
250523,00644 Kč130 751,61 Kč
Manufacturers Standard Package
Unit Price without VAT:772,10000 Kč
Unit Price with VAT:934,24100 Kč