
1058140000 | |
|---|---|
DigiKey Part Number | 1058140000-ND |
Manufacturer | |
Manufacturer Product Number | 1058140000 |
Description | CONN COUPLR RCPT SCRJ-SCRJ DUPLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Weidmüller | Mode Singlemode |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Color Silver |
Type Coupler | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) SCRJ Receptacle | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) SCRJ Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,32000 Kč | 807,32 Kč |
| 10 | 686,12500 Kč | 6 861,25 Kč |
| 30 | 634,95967 Kč | 19 048,79 Kč |
| 50 | 612,49680 Kč | 30 624,84 Kč |
| 100 | 583,28870 Kč | 58 328,87 Kč |
| 250 | 546,82036 Kč | 136 705,09 Kč |
| Unit Price without VAT: | 807,32000 Kč |
|---|---|
| Unit Price with VAT: | 976,85720 Kč |


