6 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057160000

DigiKey Part Number
281-4285-ND
Manufacturer
Manufacturer Product Number
1057160000
Description
JUMPER TERM BLK 6POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Weidmüller
Pitch
0.240" (6.10mm)
Series
Style
Screw In
Packaging
Bulk
For Use With/Related Products
W Series
Part Status
Active
Color
Yellow
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,17000 Kč138,17 Kč
10117,35800 Kč1 173,58 Kč
30108,59467 Kč3 257,84 Kč
50104,74640 Kč5 237,32 Kč
10099,74470 Kč9 974,47 Kč
25093,50156 Kč23 375,39 Kč
50089,04076 Kč44 520,38 Kč
1 00084,79475 Kč84 794,75 Kč
2 50079,49221 Kč198 730,52 Kč
Manufacturers Standard Package
Unit Price without VAT:138,17000 Kč
Unit Price with VAT:167,18570 Kč