



1055460000 | |
|---|---|
DigiKey Part Number | 281-5456-ND |
Manufacturer | |
Manufacturer Product Number | 1055460000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1055460000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,74100 Kč | 1 157,41 Kč |
| 25 | 108,48400 Kč | 2 712,10 Kč |
| 50 | 103,30180 Kč | 5 165,09 Kč |
| 100 | 98,36930 Kč | 9 836,93 Kč |
| 250 | 92,21060 Kč | 23 052,65 Kč |
| 500 | 87,81196 Kč | 43 905,98 Kč |
| 1 000 | 83,62433 Kč | 83 624,33 Kč |
| 2 500 | 78,39511 Kč | 195 987,77 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |




