
1054960000 | |
|---|---|
DigiKey Part Number | 281-1523-ND |
Manufacturer | |
Manufacturer Product Number | 1054960000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1054960000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.390" (9.91mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,31200 Kč | 663,12 Kč |
| 25 | 62,14560 Kč | 1 553,64 Kč |
| 50 | 59,18080 Kč | 2 959,04 Kč |
| 100 | 56,35230 Kč | 5 635,23 Kč |
| 250 | 52,82340 Kč | 13 205,85 Kč |
| 500 | 50,30238 Kč | 25 151,19 Kč |
| 1 000 | 47,90253 Kč | 47 902,53 Kč |
| 2 500 | 44,90624 Kč | 112 265,60 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |















