
1054760000 | |
|---|---|
DigiKey Part Number | 281-1519-ND |
Manufacturer | |
Manufacturer Product Number | 1054760000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1054760000 Models |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.315" (8.00mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 25 | 64,63200 Kč | 1 615,80 Kč |
| 50 | 61,54520 Kč | 3 077,26 Kč |
| 100 | 58,60540 Kč | 5 860,54 Kč |
| 250 | 54,93580 Kč | 13 733,95 Kč |
| 500 | 52,31442 Kč | 26 157,21 Kč |
| 1 000 | 49,81880 Kč | 49 818,80 Kč |
| 2 500 | 46,70266 Kč | 116 756,65 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |










