
1054660000 | |
|---|---|
DigiKey Part Number | 281-3594-ND |
Manufacturer | |
Manufacturer Product Number | 1054660000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1054660000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 78,28500 Kč | 782,85 Kč |
| 25 | 73,38040 Kč | 1 834,51 Kč |
| 50 | 69,87760 Kč | 3 493,88 Kč |
| 100 | 66,54120 Kč | 6 654,12 Kč |
| 250 | 62,37368 Kč | 15 593,42 Kč |
| 500 | 59,39720 Kč | 29 698,60 Kč |
| 1 000 | 56,56409 Kč | 56 564,09 Kč |
| 2 500 | 53,02655 Kč | 132 566,38 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |












