10 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block, Cross Connection Jumper Screw In
1054460000_View2

1054460000

DigiKey Part Number
281-2916-ND
Manufacturer
Manufacturer Product Number
1054460000
Description
JUMPER TERM BLK 10POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
1054460000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.201" (5.10mm)
Style
Screw In
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 086
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10138,18800 Kč1 381,88 Kč
25121,95640 Kč3 048,91 Kč
50112,07900 Kč5 603,95 Kč
100104,04510 Kč10 404,51 Kč
25095,84160 Kč23 960,40 Kč
50091,13132 Kč45 565,66 Kč
1 00087,44953 Kč87 449,53 Kč
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč