
1053660000 | |
|---|---|
DigiKey Part Number | 281-3576-ND |
Manufacturer | |
Manufacturer Product Number | 1053660000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1053660000 Models |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 30,44720 Kč | 761,18 Kč |
| 50 | 28,98980 Kč | 1 449,49 Kč |
| 100 | 27,60610 Kč | 2 760,61 Kč |
| 250 | 25,87540 Kč | 6 468,85 Kč |
| 500 | 24,63990 Kč | 12 319,95 Kč |
| 1 000 | 23,46380 Kč | 23 463,80 Kč |
| 2 500 | 21,99540 Kč | 54 988,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

























