
1053360000 | |
|---|---|
DigiKey Part Number | 281-1529-ND |
Manufacturer | |
Manufacturer Product Number | 1053360000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1053360000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.469" (11.90mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 187,15500 Kč | 1 871,55 Kč |
| 25 | 175,43400 Kč | 4 385,85 Kč |
| 50 | 167,05580 Kč | 8 352,79 Kč |
| 100 | 159,08080 Kč | 15 908,08 Kč |
| 250 | 149,12612 Kč | 37 281,53 Kč |
| 500 | 142,01494 Kč | 71 007,47 Kč |
| 1 000 | 135,24455 Kč | 135 244,55 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |




