1053260000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053260000

DigiKey Part Number
281-1526-ND
Manufacturer
Manufacturer Product Number
1053260000
Description
JUMPER TERM BLK 2POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
1053260000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.469" (11.90mm)
Style
Screw In
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,20000 Kč56,20 Kč
1047,69900 Kč476,99 Kč
2544,70160 Kč1 117,54 Kč
5042,56740 Kč2 128,37 Kč
10040,53390 Kč4 053,39 Kč
25037,99524 Kč9 498,81 Kč
50036,18158 Kč18 090,79 Kč
1 00034,45527 Kč34 455,27 Kč
2 50032,29962 Kč80 749,05 Kč
Manufacturers Standard Package
Unit Price without VAT:56,20000 Kč
Unit Price with VAT:68,00200 Kč