
1053160000 | |
|---|---|
DigiKey Part Number | 281-3618-ND |
Manufacturer | |
Manufacturer Product Number | 1053160000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1053160000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,72700 Kč | 2 787,27 Kč |
| 25 | 261,26560 Kč | 6 531,64 Kč |
| 50 | 248,79700 Kč | 12 439,85 Kč |
| 100 | 236,92670 Kč | 23 692,67 Kč |
| 250 | 222,10424 Kč | 55 526,06 Kč |
| 500 | 211,51412 Kč | 105 757,06 Kč |
| 1 000 | 201,43402 Kč | 201 434,02 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |





