


1052460000 | |
|---|---|
DigiKey Part Number | 281-1525-ND |
Manufacturer | |
Manufacturer Product Number | 1052460000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1052460000 Models |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.390" (9.91mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 20 | 188,79300 Kč | 3 775,86 Kč |
| 40 | 179,77450 Kč | 7 190,98 Kč |
| 60 | 174,70333 Kč | 10 482,20 Kč |
| 100 | 168,51940 Kč | 16 851,94 Kč |
| 260 | 157,53750 Kč | 40 959,75 Kč |
| 500 | 150,44018 Kč | 75 220,09 Kč |
| 1 000 | 143,26809 Kč | 143 268,09 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |
















