Connector End Plate, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050070000

DigiKey Part Number
281-4278-ND
Manufacturer
Manufacturer Product Number
1050070000
Description
CONN TERM BLK END PLATE RAIL BRN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
W Series
Packaging
Bulk
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,14800 Kč241,48 Kč
2522,63600 Kč565,90 Kč
5021,55240 Kč1 077,62 Kč
10020,52340 Kč2 052,34 Kč
25019,23752 Kč4 809,38 Kč
50018,31866 Kč9 159,33 Kč
1 00017,44388 Kč17 443,88 Kč
2 50016,35198 Kč40 879,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč