
1050040000 | |
|---|---|
DigiKey Part Number | 281-4275-ND |
Manufacturer | |
Manufacturer Product Number | 1050040000 |
Description | CONN TERM BLK END PLATE RAIL RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For W Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Weidmüller | Type End Plate, Rail Type |
Series | For Use With/Related Products W Series |
Packaging Bulk | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 21,55240 Kč | 1 077,62 Kč |
| 100 | 20,52340 Kč | 2 052,34 Kč |
| 250 | 19,23752 Kč | 4 809,38 Kč |
| 500 | 18,31866 Kč | 9 159,33 Kč |
| 1 000 | 17,44388 Kč | 17 443,88 Kč |
| 2 500 | 16,35198 Kč | 40 879,95 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |










