



1048990000 | |
|---|---|
DigiKey Part Number | 1048990000-ND |
Manufacturer | |
Manufacturer Product Number | 1048990000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 29A | |
Voltage - IEC | 630 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.464" (11.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| 10 | 74,68500 Kč | 746,85 Kč |
| 25 | 65,46560 Kč | 1 636,64 Kč |
| 50 | 59,74000 Kč | 2 987,00 Kč |
| 100 | 55,01840 Kč | 5 501,84 Kč |
| 250 | 50,13268 Kč | 12 533,17 Kč |
| 500 | 47,29936 Kč | 23 649,68 Kč |
| 1 000 | 45,06994 Kč | 45 069,94 Kč |
| 5 000 | 41,61484 Kč | 208 074,20 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |










