
1048910000 | |
|---|---|
DigiKey Part Number | 1048910000-ND |
Manufacturer | |
Manufacturer Product Number | 1048910000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1048910000 Models |
Category | Current - IEC 29A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.464" (11.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,31140 Kč | 2 915,57 Kč |
| Unit Price without VAT: | 58,31140 Kč |
|---|---|
| Unit Price with VAT: | 70,55679 Kč |










