
1048590000 | |
|---|---|
DigiKey Part Number | 1048590000-ND |
Manufacturer | |
Manufacturer Product Number | 1048590000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Latch Holder |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.114" (28.30mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,95000 Kč | 227,95 Kč |
| 10 | 161,77600 Kč | 1 617,76 Kč |
| 36 | 136,77722 Kč | 4 923,98 Kč |
| 72 | 126,59000 Kč | 9 114,48 Kč |
| 108 | 121,57602 Kč | 13 130,21 Kč |
| 252 | 113,03349 Kč | 28 484,44 Kč |
| 504 | 107,67810 Kč | 54 269,76 Kč |
| 1 008 | 103,49666 Kč | 104 324,63 Kč |
| Unit Price without VAT: | 227,95000 Kč |
|---|---|
| Unit Price with VAT: | 275,81950 Kč |





