
1048350000 | |
|---|---|
DigiKey Part Number | 1048350000-ND |
Manufacturer | |
Manufacturer Product Number | 1048350000 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1048350000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 40.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Latch Holder | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 1.114" (28.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,32000 Kč | 427,32 Kč |
| 10 | 305,33000 Kč | 3 053,30 Kč |
| 25 | 272,49640 Kč | 6 812,41 Kč |
| 50 | 252,94520 Kč | 12 647,26 Kč |
| 100 | 237,28400 Kč | 23 728,40 Kč |
| 250 | 221,49820 Kč | 55 374,55 Kč |
| 500 | 212,53174 Kč | 106 265,87 Kč |
| 1 000 | 205,56904 Kč | 205 569,04 Kč |
| Unit Price without VAT: | 427,32000 Kč |
|---|---|
| Unit Price with VAT: | 517,05720 Kč |















