
1047470000 | |
|---|---|
DigiKey Part Number | 281-6962-ND |
Manufacturer | |
Manufacturer Product Number | 1047470000 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1047470000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 127 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Flange (Mounting) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.5-4 Nm (22.1-35.4 Lb-In) | |
Screw Thread | M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,64000 Kč | 558,64 Kč |
| 10 | 401,11900 Kč | 4 011,19 Kč |
| 25 | 359,59440 Kč | 8 989,86 Kč |
| 50 | 335,04320 Kč | 16 752,16 Kč |
| 100 | 315,46470 Kč | 31 546,47 Kč |
| 250 | 295,81140 Kč | 73 952,85 Kč |
| 500 | 284,68226 Kč | 142 341,13 Kč |
| Unit Price without VAT: | 558,64000 Kč |
|---|---|
| Unit Price with VAT: | 675,95440 Kč |











