
1045650000 | |
|---|---|
DigiKey Part Number | 1045650000-ND |
Manufacturer | |
Manufacturer Product Number | 1045650000 |
Description | LABEL STANDARD 0.28" X 1.57" YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.28" x 1.57" (7.0mm x 40.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.28" x 1.57" (7.0mm x 40.0mm) |
Manufacturer Weidmüller | Color Yellow |
Series | Material Nylon |
Packaging Bulk | For Use With/Related Products PrintJet, Plotter or SMark Printer |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 40 | 1,63775 Kč | 65,51 Kč |
| 80 | 1,55650 Kč | 124,52 Kč |
| 120 | 1,51358 Kč | 181,63 Kč |
| 280 | 1,42486 Kč | 398,96 Kč |
| 520 | 1,36406 Kč | 709,31 Kč |
| 1 000 | 1,30230 Kč | 1 302,30 Kč |
| 2 520 | 1,21988 Kč | 3 074,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


