
1045620000 | |
|---|---|
DigiKey Part Number | 281-3540-ND |
Manufacturer | |
Manufacturer Product Number | 1045620000 |
Description | LABEL STND 0.63X1.57" WHT 8/CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.63" x 1.57" (16.0mm x 40.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.63" x 1.57" (16.0mm x 40.0mm) | |
Color | White | |
Material | Nylon | |
For Use With/Related Products | PrintJet, Plotter or SMark Printer | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,76500 Kč | 497,65 Kč |
| 25 | 46,64080 Kč | 1 166,02 Kč |
| 50 | 44,41080 Kč | 2 220,54 Kč |
| 100 | 42,28790 Kč | 4 228,79 Kč |
| 250 | 39,63836 Kč | 9 909,59 Kč |
| 500 | 37,74642 Kč | 18 873,21 Kč |
| 1 000 | 35,94522 Kč | 35 945,22 Kč |
| 2 500 | 33,69658 Kč | 84 241,45 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


