
1045570000 | |
|---|---|
DigiKey Part Number | 281-3542-ND |
Manufacturer | |
Manufacturer Product Number | 1045570000 |
Description | LABEL STANDARD 0.24" X 1.18" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.24" x 1.18" (6.0mm x 30.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.24" x 1.18" (6.0mm x 30.0mm) |
Manufacturer Weidmüller | Color White |
Series | Material Nylon |
Packaging Bulk | For Use With/Related Products PrintJet, Plotter or SMark Printer |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Label Type Standard | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,05000 Kč | 771,05 Kč |
| 10 | 655,36900 Kč | 6 553,69 Kč |
| 25 | 614,34280 Kč | 15 358,57 Kč |
| 80 | 565,96700 Kč | 45 277,36 Kč |
| 160 | 538,98325 Kč | 86 237,32 Kč |
| 320 | 513,29416 Kč | 164 254,13 Kč |
| Unit Price without VAT: | 771,05000 Kč |
|---|---|
| Unit Price with VAT: | 932,97050 Kč |


