


1044610000 | |
|---|---|
DigiKey Part Number | 1044610000-ND |
Manufacturer | |
Manufacturer Product Number | 1044610000 |
Description | CONN GASKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Rockstar® Hoods and Bases | |
Specifications | Size 3 | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 149,17000 Kč | 1 491,70 Kč |
| 25 | 139,81320 Kč | 3 495,33 Kč |
| 50 | 133,13580 Kč | 6 656,79 Kč |
| 100 | 126,78170 Kč | 12 678,17 Kč |
| 250 | 118,84700 Kč | 29 711,75 Kč |
| 500 | 113,17838 Kč | 56 589,19 Kč |
| 1 000 | 107,78189 Kč | 107 781,89 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |

