
1044470050 | |
|---|---|
DigiKey Part Number | 281-6396-ND |
Manufacturer | |
Manufacturer Product Number | 1044470050 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,79000 Kč | 2 204,79 Kč |
| 10 | 1 874,15500 Kč | 18 741,55 Kč |
| 25 | 1 756,91120 Kč | 43 922,78 Kč |
| 50 | 1 673,15840 Kč | 83 657,92 Kč |
| 100 | 1 593,42690 Kč | 159 342,69 Kč |
| Unit Price without VAT: | 2 204,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,79590 Kč |

