



1044010000 | |
|---|---|
DigiKey Part Number | 281-8794-ND |
Manufacturer | |
Manufacturer Product Number | 1044010000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 10mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 24A | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 10 | 168,48800 Kč | 1 684,88 Kč |
| 42 | 140,00667 Kč | 5 880,28 Kč |
| 84 | 129,93512 Kč | 10 914,55 Kč |
| 126 | 124,99476 Kč | 15 749,34 Kč |
| 252 | 117,94960 Kč | 29 723,30 Kč |
| 504 | 112,40595 Kč | 56 652,60 Kč |
| 1 008 | 108,08033 Kč | 108 944,97 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |












