



1043940000 | |
|---|---|
DigiKey Part Number | 281-8790-ND |
Manufacturer | |
Manufacturer Product Number | 1043940000 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 1 kV | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.593" (15.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,86000 Kč | 285,86 Kč |
| 10 | 203,23800 Kč | 2 032,38 Kč |
| 25 | 180,28080 Kč | 4 507,02 Kč |
| 50 | 166,46760 Kč | 8 323,38 Kč |
| 100 | 155,32370 Kč | 15 532,37 Kč |
| 250 | 144,01820 Kč | 36 004,55 Kč |
| 500 | 137,56344 Kč | 68 781,72 Kč |
| 1 000 | 132,53501 Kč | 132 535,01 Kč |
| Unit Price without VAT: | 285,86000 Kč |
|---|---|
| Unit Price with VAT: | 345,89060 Kč |




















