



1042700000 | |
|---|---|
DigiKey Part Number | 281-3625-ND |
Manufacturer | |
Manufacturer Product Number | 1042700000 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 154,10400 Kč | 1 541,04 Kč |
| 25 | 136,15960 Kč | 3 403,99 Kč |
| 50 | 125,26560 Kč | 6 263,28 Kč |
| 100 | 116,42550 Kč | 11 642,55 Kč |
| 250 | 107,41148 Kč | 26 852,87 Kč |
| 500 | 102,24304 Kč | 51 121,52 Kč |
| 1 000 | 98,20555 Kč | 98 205,55 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |





