



1042680000 | |
|---|---|
DigiKey Part Number | 1042680000-ND |
Manufacturer | |
Manufacturer Product Number | 1042680000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 56,54800 Kč | 565,48 Kč |
| 25 | 49,43760 Kč | 1 235,94 Kč |
| 50 | 44,97360 Kč | 2 248,68 Kč |
| 100 | 41,26950 Kč | 4 126,95 Kč |
| 300 | 36,76610 Kč | 11 029,83 Kč |
| 500 | 35,15864 Kč | 17 579,32 Kč |
| 1 000 | 33,38073 Kč | 33 380,73 Kč |
| 5 000 | 30,61458 Kč | 153 072,90 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |



