1042600000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 89
Unit Price: 66,45000 Kč
Datasheet
1042600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1042600000
1042600000
1042600000

1042600000

DigiKey Part Number
281-3587-ND
Manufacturer
Manufacturer Product Number
1042600000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,24000 Kč76,24 Kč
1054,38700 Kč543,87 Kč
2547,53400 Kč1 188,35 Kč
5043,24300 Kč2 162,15 Kč
10039,67490 Kč3 967,49 Kč
25035,95840 Kč8 989,60 Kč
50033,79000 Kč16 895,00 Kč
1 00032,07716 Kč32 077,16 Kč
5 00029,41113 Kč147 055,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,24000 Kč
Unit Price with VAT:92,25040 Kč