Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
1042500000
1042500000

1042500000

DigiKey Part Number
281-5449-ND
Manufacturer
Manufacturer Product Number
1042500000
Description
CONN TERM BLK GROUND 6-16 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
9.9mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,78000 Kč487,78 Kč
10349,21800 Kč3 492,18 Kč
25312,23200 Kč7 805,80 Kč
50290,27640 Kč14 513,82 Kč
100272,71990 Kč27 271,99 Kč
250255,05600 Kč63 764,00 Kč
500245,03406 Kč122 517,03 Kč
Manufacturers Standard Package
Unit Price without VAT:487,78000 Kč
Unit Price with VAT:590,21380 Kč