



1041960000 | |
|---|---|
DigiKey Part Number | 281-5448-ND |
Manufacturer | |
Manufacturer Product Number | 1041960000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 4 | Color Orange |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 131,42600 Kč | 1 314,26 Kč |
| 25 | 115,87520 Kč | 2 896,88 Kč |
| 50 | 106,40100 Kč | 5 320,05 Kč |
| 100 | 98,68430 Kč | 9 868,43 Kč |
| 250 | 90,79284 Kč | 22 698,21 Kč |
| 500 | 86,25684 Kč | 43 128,42 Kč |
| 1 000 | 82,70860 Kč | 82 708,60 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |







