Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
1041920000
1041920000

1041920000

DigiKey Part Number
281-1497-ND
Manufacturer
Manufacturer Product Number
1041920000
Description
CONN TERM BLK GROUND 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.1mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Wire Gauge or Range - AWG
10-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-6mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
2; Connected
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,00000 Kč324,00 Kč
10230,51600 Kč2 305,16 Kč
25204,79760 Kč5 119,94 Kč
50189,36840 Kč9 468,42 Kč
100176,94590 Kč17 694,59 Kč
250164,36648 Kč41 091,62 Kč
500157,19522 Kč78 597,61 Kč
1 000151,61207 Kč151 612,07 Kč
Manufacturers Standard Package
Unit Price without VAT:324,00000 Kč
Unit Price with VAT:392,04000 Kč