



1041910000 | |
|---|---|
DigiKey Part Number | 281-1474-ND |
Manufacturer | |
Manufacturer Product Number | 1041910000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,49000 Kč | 254,49 Kč |
| 10 | 180,69300 Kč | 1 806,93 Kč |
| 25 | 160,02200 Kč | 4 000,55 Kč |
| 50 | 147,53940 Kč | 7 376,97 Kč |
| 100 | 137,45020 Kč | 13 745,02 Kč |
| 250 | 127,19084 Kč | 31 797,71 Kč |
| 500 | 121,32462 Kč | 60 662,31 Kč |
| 1 000 | 116,74983 Kč | 116 749,83 Kč |
| Unit Price without VAT: | 254,49000 Kč |
|---|---|
| Unit Price with VAT: | 307,93290 Kč |











