



1041600000 | |
|---|---|
DigiKey Part Number | 281-3581-ND |
Manufacturer | |
Manufacturer Product Number | 1041600000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 106,76600 Kč | 1 067,66 Kč |
| 25 | 93,91680 Kč | 2 347,92 Kč |
| 50 | 86,04400 Kč | 4 302,20 Kč |
| 100 | 79,60480 Kč | 7 960,48 Kč |
| 250 | 72,99552 Kč | 18 248,88 Kč |
| 500 | 69,18504 Kč | 34 592,52 Kč |
| 1 000 | 66,19867 Kč | 66 198,67 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |












