



1040880000 | |
|---|---|
DigiKey Part Number | 1040880000-ND |
Manufacturer | |
Manufacturer Product Number | 1040880000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 44,51600 Kč | 445,16 Kč |
| 25 | 38,85480 Kč | 971,37 Kč |
| 50 | 35,26820 Kč | 1 763,41 Kč |
| 100 | 32,27180 Kč | 3 227,18 Kč |
| 250 | 29,13180 Kč | 7 282,95 Kč |
| 500 | 27,29236 Kč | 13 646,18 Kč |
| 1 000 | 25,83468 Kč | 25 834,68 Kč |
| 5 000 | 23,55782 Kč | 117 789,10 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |







