



1040800000 | |
|---|---|
DigiKey Part Number | 281-1466-ND |
Manufacturer | |
Manufacturer Product Number | 1040800000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 33,55700 Kč | 335,57 Kč |
| 25 | 29,25360 Kč | 731,34 Kč |
| 50 | 26,50000 Kč | 1 325,00 Kč |
| 100 | 24,17950 Kč | 2 417,95 Kč |
| 250 | 21,73236 Kč | 5 433,09 Kč |
| 500 | 20,29092 Kč | 10 145,46 Kč |
| 1 000 | 19,14423 Kč | 19 144,23 Kč |
| 5 000 | 17,34602 Kč | 86 730,10 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |

















