



1039700000 | |
|---|---|
DigiKey Part Number | 1039700000-ND |
Manufacturer | |
Manufacturer Product Number | 1039700000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 64,37100 Kč | 643,71 Kč |
| 25 | 56,34680 Kč | 1 408,67 Kč |
| 50 | 51,33680 Kč | 2 566,84 Kč |
| 100 | 47,19410 Kč | 4 719,41 Kč |
| 250 | 42,89064 Kč | 10 722,66 Kč |
| 500 | 40,38864 Kč | 20 194,32 Kč |
| 1 000 | 38,41583 Kč | 38 415,83 Kč |
| 5 000 | 35,35259 Kč | 176 762,95 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |











