



1038500000 | |
|---|---|
DigiKey Part Number | 281-5445-ND |
Manufacturer | |
Manufacturer Product Number | 1038500000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 7.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 7.6mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 18.5 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.283" (58.00mm) | |
Height (Max) | 2.087" (53.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 146,75500 Kč | 1 467,55 Kč |
| 25 | 129,58280 Kč | 3 239,57 Kč |
| 50 | 119,14260 Kč | 5 957,13 Kč |
| 100 | 110,66160 Kč | 11 066,16 Kč |
| 250 | 102,00744 Kč | 25 501,86 Kč |
| 500 | 97,04142 Kč | 48 520,71 Kč |
| 1 000 | 93,16141 Kč | 93 161,41 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |




