



1037720000 | |
|---|---|
DigiKey Part Number | 281-4264-ND |
Manufacturer | |
Manufacturer Product Number | 1037720000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 50 | 28,35560 Kč | 1 417,78 Kč |
| 100 | 25,88840 Kč | 2 588,84 Kč |
| 250 | 23,29268 Kč | 5 823,17 Kč |
| 500 | 21,76442 Kč | 10 882,21 Kč |
| 1 000 | 20,55011 Kč | 20 550,11 Kč |
| 5 000 | 18,64782 Kč | 93 239,10 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |










