



1037710000 | |
|---|---|
DigiKey Part Number | 281-4263-ND |
Manufacturer | |
Manufacturer Product Number | 1037710000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 25 | 30,02720 Kč | 750,68 Kč |
| 50 | 27,20500 Kč | 1 360,25 Kč |
| 100 | 24,82800 Kč | 2 482,80 Kč |
| 250 | 22,32340 Kč | 5 580,85 Kč |
| 500 | 20,84766 Kč | 10 423,83 Kč |
| 1 000 | 19,67387 Kč | 19 673,87 Kč |
| 5 000 | 17,83415 Kč | 89 170,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |






