




1036300000 | |
|---|---|
DigiKey Part Number | 281-3588-ND |
Manufacturer | |
Manufacturer Product Number | 1036300000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.1mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,72000 Kč | 330,72 Kč |
| 10 | 235,32500 Kč | 2 353,25 Kč |
| 25 | 209,14840 Kč | 5 228,71 Kč |
| 50 | 193,44200 Kč | 9 672,10 Kč |
| 100 | 180,80120 Kč | 18 080,12 Kč |
| 250 | 168,00584 Kč | 42 001,46 Kč |
| 500 | 160,71324 Kč | 80 356,62 Kč |
| 1 000 | 155,03726 Kč | 155 037,26 Kč |
| Unit Price without VAT: | 330,72000 Kč |
|---|---|
| Unit Price with VAT: | 400,17120 Kč |











