
1032400000 | |
|---|---|
DigiKey Part Number | 1032400000-ND |
Manufacturer | |
Manufacturer Product Number | 1032400000 |
Description | CONN TERM BLK FEED THRU 250 MCM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through 250MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 225 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7 626,05500 Kč | 15 252,11 Kč |
| Unit Price without VAT: | 7 626,05500 Kč |
|---|---|
| Unit Price with VAT: | 9 227,52655 Kč |








