
1032300000 | |
|---|---|
DigiKey Part Number | 1032300000-ND |
Manufacturer | |
Manufacturer Product Number | 1032300000 |
Description | CONN TERM BLK FEED THRU 2/0-6AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through 2/0-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 175 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 16-120mm² | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5 458,22000 Kč | 10 916,44 Kč |
| Unit Price without VAT: | 5 458,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 604,44620 Kč |








