



1031480000 | |
|---|---|
DigiKey Part Number | 281-4257-ND |
Manufacturer | |
Manufacturer Product Number | 1031480000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 108,39200 Kč | 1 083,92 Kč |
| 25 | 95,36440 Kč | 2 384,11 Kč |
| 50 | 87,36420 Kč | 4 368,21 Kč |
| 100 | 80,82550 Kč | 8 082,55 Kč |
| 250 | 74,11036 Kč | 18 527,59 Kč |
| 500 | 70,24040 Kč | 35 120,20 Kč |
| 1 000 | 67,20662 Kč | 67 206,62 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |








