Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG
1031400000_View2
1031400000
1031400000

1031400000

DigiKey Part Number
281-2915-ND
Manufacturer
Manufacturer Product Number
1031400000
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 718
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
1094,19700 Kč941,97 Kč
2582,73200 Kč2 068,30 Kč
5075,67260 Kč3 783,63 Kč
10069,88130 Kč6 988,13 Kč
25063,91876 Kč15 979,69 Kč
50060,47256 Kč30 236,28 Kč
1 00057,76781 Kč57 767,81 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč