



1030600000 | |
|---|---|
DigiKey Part Number | 1030600000-ND |
Manufacturer | |
Manufacturer Product Number | 1030600000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1030600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 132,74900 Kč | 1 327,49 Kč |
| 25 | 117,08480 Kč | 2 927,12 Kč |
| 50 | 107,54760 Kč | 5 377,38 Kč |
| 100 | 99,78880 Kč | 9 978,88 Kč |
| 250 | 91,85532 Kč | 22 963,83 Kč |
| 500 | 87,29918 Kč | 43 649,59 Kč |
| 1 000 | 83,73519 Kč | 83 735,19 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |




