
1029600000 | |
|---|---|
DigiKey Part Number | 281-4256-ND |
Manufacturer | |
Manufacturer Product Number | 1029600000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 55.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 55.0mm | |
Termination Style | Stud | |
Current - IEC | 353 A | |
Voltage - IEC | 1 kV | |
Current - UL | 380 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Wire Gauge or Range - mm² | 10-240mm² | |
Features | - | |
Housing Color | Beige | |
Length | 6.417" (163.00mm) | |
Height (Max) | 3.425" (87.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,32000 Kč | 1 656,32 Kč |
| 10 | 1 225,38000 Kč | 12 253,80 Kč |
| 25 | 1 119,18520 Kč | 27 979,63 Kč |
| 50 | 1 057,74480 Kč | 52 887,24 Kč |
| 100 | 1 009,47260 Kč | 100 947,26 Kč |
| Unit Price without VAT: | 1 656,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,14720 Kč |







