



1028880000 | |
|---|---|
DigiKey Part Number | 1028880000-ND |
Manufacturer | |
Manufacturer Product Number | 1028880000 |
Description | CONN TERM BLK FEED THR 1/0-12AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 1/0-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 1/0-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 $ | 14,48 $ |
| 10 | 10,30100 $ | 103,01 $ |
| 25 | 9,14640 $ | 228,66 $ |
| 50 | 8,45240 $ | 422,62 $ |
| 100 | 7,89350 $ | 789,35 $ |
| 250 | 7,32688 $ | 1 831,72 $ |
| 500 | 7,00372 $ | 3 501,86 $ |
| 1 000 | 6,75204 $ | 6 752,04 $ |
| Unit Price without VAT: | 14,48000 $ |
|---|---|
| Unit Price with VAT: | 17,52080 $ |










