



1028800000 | |
|---|---|
DigiKey Part Number | 281-4253-ND |
Manufacturer | |
Manufacturer Product Number | 1028800000 |
Description | CONN TERM BLK FEED THR 1/0-12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 1/0-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 1/0-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,75000 Kč | 287,75 Kč |
| 10 | 204,54300 Kč | 2 045,43 Kč |
| 25 | 181,45960 Kč | 4 536,49 Kč |
| 50 | 167,57480 Kč | 8 378,74 Kč |
| 100 | 156,36990 Kč | 15 636,99 Kč |
| 250 | 145,00420 Kč | 36 251,05 Kč |
| 500 | 138,51574 Kč | 69 257,87 Kč |
| 1 000 | 133,46058 Kč | 133 460,58 Kč |
| Unit Price without VAT: | 287,75000 Kč |
|---|---|
| Unit Price with VAT: | 348,17750 Kč |











